MSKSEMI MSN74AHC1G02DCKR
| Manufacturer | MSKSEMIAsian Brands |
| MPN | MSN74AHC1G02DCKR |
| LCSC Part # | C42403097 |
| Packaging | SC-70-5 |
| Customer # | |
| Key Attributes | Single 2-input positive NOR gate |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-5 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Logic Family | 74AHC | |
| Operating Temperature | -20℃~+85℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 4ns@3.3V,50pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-5 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Logic Family | 74AHC | |
| Operating Temperature | -20℃~+85℃ | |
| Input Logic Level - High | 1.7V;2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 4ns@3.3V,50pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Introduction
This single 2- input positive- NOR gate is designed for 1.65- V to 5.5- V Vcc operation. The MSN74AHC1G02DxxR performs the Boolean function. Y = (A + B)(overline) or Y = A(overline) x B(overline) in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. This device is fully specified for partial- power- down applications using loff. The loff circuitry prevents daamaging current backflow through the device when the gate is
Features
- Operate from 1.65 V to 5.5 V
- Supports 5-V Vcc operation
- Specified from -20℃ to 85℃
- Provides down translation to Vcc
- Max tpd of 4 ns at 3.3 V
- ±24-mA output drive at 3.3 V
Applications
- Personal digital assistant devices
- AV receiver
- MP3 player/reorder
- Solid state drive (SSD): client and enterprise
- Power: telecom/server AC/DC supply
- TV: LCD/digital and high-definition (HDTV)
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0546$ 0.0519 | $ 0.52 |
| 100+ | $ 0.0432$ 0.0411 | $ 4.11 |
| 300+ | $ 0.0375$ 0.0357 | $ 10.71 |
| 3,000+ | $ 0.0332$ 0.0316 | $ 94.80 |
| 6,000+ | $ 0.0298$ 0.0284 | $ 170.40 |
| 9,000+ | $ 0.028$ 0.0266 | $ 239.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-5 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Logic Family | 74AHC | |
| Operating Temperature | -20℃~+85℃ | |
| Input Logic Level - High | 1.7V;2V | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 4ns@3.3V,50pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | MSKSEMI | |
| Packaging | SC-70-5 | |
| Features | Local shutdown mode | |
| Input Logic Level - Low | 700mV;800mV | |
| Logic Family | 74AHC | |
| Operating Temperature | -20℃~+85℃ | |
| Input Logic Level - High | 1.7V;2V |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 1.65V~5.5V | |
| Current - Output High(IOH) | 24mA | |
| Number of Channels | 1;2 | |
| Propagation Delay | 4ns@3.3V,50pF | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Current - Output Low(IOL) | 32mA |
Introduction
This single 2- input positive- NOR gate is designed for 1.65- V to 5.5- V Vcc operation. The MSN74AHC1G02DxxR performs the Boolean function. Y = (A + B)(overline) or Y = A(overline) x B(overline) in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad Vcc operating range. This device is fully specified for partial- power- down applications using loff. The loff circuitry prevents daamaging current backflow through the device when the gate is
Features
- Operate from 1.65 V to 5.5 V
- Supports 5-V Vcc operation
- Specified from -20℃ to 85℃
- Provides down translation to Vcc
- Max tpd of 4 ns at 3.3 V
- ±24-mA output drive at 3.3 V
Applications
- Personal digital assistant devices
- AV receiver
- MP3 player/reorder
- Solid state drive (SSD): client and enterprise
- Power: telecom/server AC/DC supply
- TV: LCD/digital and high-definition (HDTV)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



