LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET HFDS8878 product image
Images for reference only

HXY MOSFET HFDS8878RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
HFDS8878
LCSC Part #
C42401410
Packaging
SOP-8
Customer #
Key Attributes
30V 11.5A 2.5V 3.2W 22.5mΩ@4.5V N-Channel SOP-8 Single FETs, MOSFETs RoHS
Datasheetpdf iconHXY MOSFET HFDS8878
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4215$ 0.42
200+$ 0.1682$ 33.64
500+$ 0.1626$ 81.30
1,000+$ 0.1598$ 159.80
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerHXY MOSFET
PackagingSOP-8
Drain to Source Voltage30V
Configuration-
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)11.5A
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation3.2W
RDS(on)22.5mΩ@4.5V
Reverse Transfer Capacitance (Crss@Vds)99pF
Number-
Input Capacitance(Ciss)633pF
Gate Charge(Qg)15nC@10V
TypeN-Channel

Introduction

AI Translation

HFDS8878 utilizes advanced trench technology to deliver excellent RDS(ON), low gate charge, and operation down to 2.5V gate voltage. The device is suitable for battery protection or other switching applications.

Features

AI Translation
  • VDS = 30V ID = 11.5A
  • RDS(ON) < 30mΩ @ VGS = 10V
  • RDS(ON) < 42mΩ @ VGS = 4.5V

Applications

AI Translation
  • Battery protection
  • Load switch
  • Uninterruptible power supply