HXY MOSFET HDMP2120U7
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | HDMP2120U7 |
| LCSC Part # | C42401088 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET 20V 3A SOT-23 |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 60mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 405pF | |
| Gate Charge(Qg) | 3.3nC@2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 60mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 405pF | |
| Gate Charge(Qg) | 3.3nC@2.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 20+ | $ 0.0369$ 0.0325 | $ 0.65 |
| 200+ | $ 0.0287$ 0.0253 | $ 5.06 |
| 600+ | $ 0.0242$ 0.0213 | $ 12.78 |
| 3,000+ | $ 0.0215$ 0.0190 | $ 57.00 |
| 9,000+ | $ 0.0192$ 0.0169 | $ 152.10 |
| 21,000+ | $ 0.0179$ 0.0158 | $ 331.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 60mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 405pF | |
| Gate Charge(Qg) | 3.3nC@2.5V | |
| Type | P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 20V | |
| Configuration | Standalone | |
| Operating Temperature | -55℃~+150℃ | |
| Output Capacitance(Coss) | 75pF | |
| Current - Continuous Drain(Id) | 3A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 700mV | |
| Pd - Power Dissipation | 1W | |
| RDS(on) | 60mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 55pF | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 405pF | |
| Gate Charge(Qg) | 3.3nC@2.5V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HXY2301AI | HXY MOSFET | SOT-23 | 3,000 | $ 0.0228 | ||
| Si2301BDS-HXY | HXY MOSFET | SOT-23 | 2,830 | $0.0468 $0.0492 | ||
| SI2301-HXY | HXY MOSFET | SOT-23 | 940 | $0.0250 $0.0277 | ||
| FDN340P | HXY MOSFET | SOT-23 | 720 | $0.0369 $0.0388 | ||
| KMA3D7P20SA-HXY | HXY MOSFET | SOT-23 | 120 | $0.0834 $0.0877 | ||
| PMV75UP-HXY | HXY MOSFET | SOT-23 | 120 | $0.0772 $0.0965 | ||
| SM2301SRL-HXY | HXY MOSFET | SOT-23 | 110 | $0.0384 $0.0404 | ||
| HAO3435 | HXY MOSFET | SOT-23 | 80 | $0.0677 $0.0769 | ||
| ST2305-HXY | HXY MOSFET | SOT-23 | 40 | $0.0275 $0.0289 | ||
| PMV65XP-HXY | HXY MOSFET | SOT-23 | 40 | $0.0398 $0.0418 | ||
| DMP2170U-HXY | HXY MOSFET | SOT-23 | 20 | $0.0703 $0.0739 | ||
| SI3441DV-HXY | HXY MOSFET | SOT-23 | 135 | $0.1218 $0.1522 | ||
| AO3499 | HXY MOSFET | SOT-23 | 95 | $0.1335 $0.1405 | ||
| NXV65UPR-HXY | HXY MOSFET | SOT-23 | 90 | $0.0614 $0.0646 | ||
| NTRV4101PT1G-HXY | HXY MOSFET | SOT-23 | 90 | $0.0622 $0.0654 | ||
| NTR4101PT1H-HXY | HXY MOSFET | SOT-23 | 80 | $0.2189 $0.2304 | ||
| DMP2160U-HXY | HXY MOSFET | SOT-23 | 0 | $0.0381 $0.0401 | ||
| DMP2215L-HXY | HXY MOSFET | SOT-23 | 0 | $0.0360 $0.0378 |



