Hanbo Electronic HB-PH9-254216PB2GOW
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | HB-PH9-254216PB2GOW |
| LCSC Part # | C42396891 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | 2 2.54mm Pin Header 3A 2.5mm Surface Mount,Vertical 6mm -40℃~+105℃ Gold 32P Black 2.54mm 2x16P SMD,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=2.54mm | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 32P | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x16P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=2.54mm | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 32P | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x16P |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.235 | $ 1.18 |
| 50+ | $ 0.1831 | $ 9.16 |
| 300+ | $ 0.1609 | $ 48.27 |
| 600+ | $ 0.1331 | $ 79.86 |
| 2,400+ | $ 0.1207 | $ 289.68 |
| 5,100+ | $ 0.1133 | $ 577.83 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=2.54mm | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm | |
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 32P | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x16P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=2.54mm | |
| Contact Material | Brass | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 2.5mm |
| Type | Description | |
|---|---|---|
| Mounting Type | Surface Mount,Vertical | |
| Length of Mating Pin | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Gold | |
| Number of PINs | 32P | |
| Color | Black | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x16P |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



