kinghelm KH-PJ-23015-06SBAP-A
| Manufacturer | kinghelmAsian Brands |
| MPN | KH-PJ-23015-06SBAP-A |
| LCSC Part # | C42396849 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3.5mm Headphone Jack SMD Audio Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Connector Type | 3.5mm Headphone Jack |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | kinghelm |
| Type | Description | |
|---|---|---|
| Packaging | SMD | |
| Connector Type | 3.5mm Headphone Jack |
Report an ErrorShow similar products (0) >
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4882 | $ 1.49 |
| 10+ | $ 1.2312 | $ 12.31 |
| 30+ | $ 1.09 | $ 32.70 |
| 100+ | $ 0.9298 | $ 92.98 |
| 700+ | $ 0.8584 | $ 600.88 |
| 1,400+ | $ 0.8266 | $ 1157.24 |
Standard Packaging700/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | kinghelm | |
| Packaging | SMD | |
| Connector Type | 3.5mm Headphone Jack |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Barrel Connectors/Audio Connectors | |
| Manufacturer | kinghelm |
| Type | Description | |
|---|---|---|
| Packaging | SMD | |
| Connector Type | 3.5mm Headphone Jack |
Report an ErrorShow similar products (0) >
C42396849 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



