LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor CD4022BDRG product image
Images for reference only

HANSCHIP semiconductor CD4022BDRGRoHS

Manufacturer
MPN
CD4022BDRG
LCSC Part #
C42396741
Packaging
SOP-16
Customer #
Key Attributes
CD4017B Decade Counter/Distributor with 10 Decoded Outputs
Datasheetpdf iconHANSCHIP semiconductor CD4022BDRG
In-Stock: 4,980
4,980 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1333$ 0.67
50+$ 0.1053$ 5.27
150+$ 0.0914$ 13.71
500+$ 0.0809$ 40.45
2,500+$ 0.0726$ 181.50
5,000+$ 0.0684$ 342.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Counters, Dividers
ManufacturerHANSCHIP semiconductor
PackagingSOP-16
Logic FamilyCD4000
Voltage - Supply3V~15V
DirectionUp Counter
Trigger TypeRising Edge
Timing-
ResetAsynchronous
Operating Temperature-40℃~+85℃
Number of Elements4
Propagation Delay130ns
Count Rate6MHz
FeaturesStatic operation;Reset function

Introduction

AI Translation

The CD4017B is a 5-stage divide-by-10 Johnson counter with 10 decoded outputs and a carry out bit. The CD4022B is a 4-stage divide-by-8 Johnson counter with 8 decoded outputs and a carry-out bit. These counters are cleared to their zero count by a logical ‘‘1’’ on their reset line. These counters are advanced on the positive edge of the clock signal when the clock enable signal is in the logical ‘‘0’’ state. The configuration of the CD4017B and CD4022B permits medium speed operation and assures a hazard free counting sequence. The 10/8 decoded outputs are normally in the logical ‘‘0’’ state and go to the logical ‘‘1’’ state only at their respective time slot. Each decoded output remains high for 1 full clock cycle. The carry-out signal completes a full cycle for every 10/8 clock input cycles and is used as a ripple carry signal to any succeeding stages.

Features

AI Translation
  • Wide supply voltage range: 3.0V to 15V
  • High noise immunity: 0.45 VDD (typ.)
  • Low power: Fan out of 2 driving 74L
  • TTL compatibility or 1 driving 74LS
  • Medium speed operation 5.0 MHz (typ.): with 10V VDD
  • Low power: 10 μw (typ.) Fully static operation

Applications

AI Translation
  • Automotive
  • Instrumentation
  • Medical electronics
  • Alarm systems
  • Industrial electronics Remote metering