Ceaiya CWCI0805F-6R8KT
| Manufacturer | CeaiyaAsian Brands |
| MPN | CWCI0805F-6R8KT |
| LCSC Part # | C42396528 |
| Packaging | SMD,2.4x1.5mm |
| Customer # | |
| Key Attributes | FIXED IND 6.8uH SMD,2.4x1.5mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,2.4x1.5mm | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| Type | Wire-wound chip inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,2.4x1.5mm |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| Type | Wire-wound chip inductor |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0417$ 0.0384 | $ 0.38 |
| 100+ | $ 0.0332$ 0.0306 | $ 3.06 |
| 300+ | $ 0.029$ 0.0267 | $ 8.01 |
| 2,000+ | $ 0.0258$ 0.0238 | $ 47.60 |
| 4,000+ | $ 0.0233$ 0.0215 | $ 86.00 |
| 10,000+ | $ 0.022$ 0.0203 | $ 203.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,2.4x1.5mm | |
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| Type | Wire-wound chip inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Ceaiya | |
| Packaging | SMD,2.4x1.5mm |
| Type | Description | |
|---|---|---|
| Inductance | 6.8uH | |
| Tolerance | ±10% | |
| Type | Wire-wound chip inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



