LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AntennaHome AH2G.205T product image
  • AH2G.205T thumbnail 1
  • AH2G.205T thumbnail 2
  • AH2G.205T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

AntennaHome AH2G.205T

Manufacturer
AntennaHomeAsian Brands
MPN
AH2G.205T
LCSC Part #
C42395590
Packaging
-
Customer #
Key Attributes
2.4/5.8G Antenna
Datasheetpdf iconAntennaHome AH2G.205T
In-Stock: 139
139 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.643$ 0.64
10+$ 0.5157$ 5.16
30+$ 0.4521$ 13.56
100+$ 0.39$ 39.00
500+$ 0.3525$ 176.25
1,000+$ 0.3329$ 332.90
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerAntennaHome
Packaging-
VSWR2
Peak Gain1.5dBi
Connector TypeIPEX
Bandwidth-
Operating Temperature-40℃~+85℃
Height1mm
Length120mm
Frequency(Center/Band)2.4GHz;5.8GHz
Impedance50Ω

Features

AI Translation
  • Frequency: 2.4/5.8 GHz
  • Input Impedance: 50Ω
  • VSWR: ≤2.0
  • Gain: 1.5 dBi
  • Polarization: Vertical/0mm
  • Connector & Cable: PCB, 1.13 Cable, IPX
  • Material & Color: Copper
  • Mounting: IPX Connector
  • Dimensions: 8.5×120×1.0 mm
  • Weight: 1.2 g/pc
  • Operating Temperature: -40 ~ +85 ℃

Applications

AI Translation
  • 802.11 b/g/n
  • Bluetooth
  • ZigBee
  • Wi-Fi products
  • 5.8GHz 11a