TE Connectivity RQ73C2A3K65BTDF
| Manufacturer | |
| MPN | RQ73C2A3K65BTDF |
| LCSC Part # | C4239516 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.65kΩ ±0.1% 200mW 0805 |
| Datasheet | |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 200mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 3.65kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3538 | $ 0.35 |
| 200+ | $ 0.137 | $ 27.40 |
| 500+ | $ 0.1321 | $ 66.05 |
| 1,000+ | $ 0.1298 | $ 129.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 3.65kΩ | |
| Power(Watts) | 200mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | 0805 | |
| Resistance | 3.65kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 200mW | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RQ73C2A3K65BTD | TE Connectivity | 0805 | 0 | $ 0.2145 | ||
| TNPW08053K65BYEA | VISHAY | 0805 | 0 | $ 0.2446 | ||
| P0805Y3651BNT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| P0805Y3651BBT | VISHAY | 0805 | 0 | $ 5.7818 | ||
| ERA-6VRB3651V | PANASONIC | 0805 | 0 | $ 0.2394 | ||
| P0805C3651BNT | VISHAY | 0805 | 0 | $ 7.2272 | ||
| ERA-6VRW3651V | PANASONIC | 0805 | 0 | $ 0.2902 | ||
| TNPW08053K65BXEA | VISHAY | 0805 | 0 | $ 0.2097 | ||
| PAT0805E3651BST1 | VISHAY | 0805 | 0 | $ 0.271 | ||
| TNPW08053K65BEEA | VISHAY | 0805 | 0 | $ 0.159 | ||
| P0805E3651BNT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| P0805E3651BBT | VISHAY | 0805 | 0 | $ 5.0621 | ||
| ERA-6VEB3651V | PANASONIC | 0805 | 0 | $ 0.2316 | ||
| ERA-6VPB3651V | PANASONIC | 0805 | 0 | $ 0.2156 | ||
| 6-2176092-6 | TE Connectivity | 0805 | 0 | $ 0.1676 | ||
| RA73F2A3K65BTD | TE Connectivity | 0805 | 0 | $ 0.4732 | ||
| RA73F2A3K65BTDF | TE Connectivity | 0805 | 0 | $ 0.8202 | ||
| P0805Y3651PBW | VISHAY | 0805 | 0 | $ 8.553 | ||
| PLTT0805Z3651AGT5 | VISHAY | 0805 | 0 | $ 3.9076 |

