baocheng GBU1006
| Manufacturer | baochengAsian Brands |
| MPN | GBU1006 |
| LCSC Part # | C42394549 |
| Packaging | GBU |
| Customer # | |
| Key Attributes | BRIDGE RECT 600V 10A GBU |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 500uA | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 500uA | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for PCB mounting
- Series listed under UL Recognized Component Index, File No. E484648
- Plastic materials used carry UL 94V-C flammability rating
- Built-in PCB support legs
- High dielectric strength housing
- Guaranteed to withstand 5-second soldering at 260℃ under 5 lbs (2.3 kg) pull force
In-Stock: 700
700 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2607$ 0.2477 | $ 1.24 |
| 50+ | $ 0.2124$ 0.2018 | $ 10.09 |
| 250+ | $ 0.1917$ 0.1822 | $ 45.55 |
| 500+ | $ 0.1659$ 0.1577 | $ 78.85 |
| 2,500+ | $ 0.1544$ 0.1467 | $ 366.75 |
| 5,000+ | $ 0.1475$ 0.1402 | $ 701.00 |
Standard Packaging250/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 500uA | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 600V |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Bridge Rectifiers | |
| Manufacturer | baocheng | |
| Packaging | GBU | |
| Non-Repetitive Peak Forward Surge Current | 200A | |
| Operating Junction Temperature Range | -55℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - Forward(Vf@If) | 1.1V@5A | |
| Reverse Leakage Current (Ir) | 500uA | |
| Current - Rectified | 10A | |
| Voltage - DC Reverse(Vr) | 600V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Ideal for PCB mounting
- Series listed under UL Recognized Component Index, File No. E484648
- Plastic materials used carry UL 94V-C flammability rating
- Built-in PCB support legs
- High dielectric strength housing
- Guaranteed to withstand 5-second soldering at 260℃ under 5 lbs (2.3 kg) pull force
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8504409190 |
| USHTS | 8504409540 |
| TARIC | 8504409590 |
| Type | Details |
|---|---|
| CAHTS | 8504409099 |
| BRHTS | 85044090 |
| INHTS | 85044090 |
| MXHTS | 8504.40.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| GBU1006(100MIL) | baocheng | GBU | 500 | $0.3180 $0.3347 | ||
| GBU1008(100MIL) | baocheng | GBU | 2,795 | $0.3065 $0.3226 | ||
| GBU1506 | baocheng | GBU | 205 | $0.2155 $0.2268 | ||
| GBU1010 | baocheng | GBU | 100 | $0.2326 $0.2448 | ||
| GBU1508 | baocheng | GBU | 1,745 | $0.3477 $0.366 | ||
| GBU1510 | baocheng | GBU | 70,620 | $0.2165 $0.2278 | ||
| GBU1506(110MIL) | baocheng | GBU | 480 | $0.3733 $0.3929 | ||
| GBU2506 | baocheng | GBU | 16,630 | $0.3260 $0.3431 | ||
| GBU2508 | baocheng | GBU | 1,350 | $0.2547 $0.2681 | ||
| GBU2510 | baocheng | GBU | 1,945 | $0.3795 $0.3994 |



