TECH PUBLIC TP74LVC1G125C5
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | TP74LVC1G125C5 |
| LCSC Part # | C42394078 |
| Packaging | SOT-353 |
| Customer # | |
| Key Attributes | BUS BUFFER/LINE DRIVER 3-STATE |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3ns@5V,50pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TP74LVC1G125 is a single bus buffer/line driver with 3-state output. When the output enable ( OE ) is high the output will be disabled. In contrast, when the OE (overline) is low, true data will pass from A input to the Y output. This device has power-down protective circuit to prevent the device from destruction when it is powered down.
Features
AI Translation
- Operate from 1.65V to 5.5V
- Inputs Accept Voltages to 5.5V
- High Noise Immunity
- Low Power Dissipation
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
- Solid State Drive(SSD):Client and Enterprise
- Wireless Headset,Keyboard,and Mouse
In-Stock: 2,765
2,765 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0799$ 0.0760 | $ 0.38 |
| 50+ | $ 0.0631$ 0.0600 | $ 3.00 |
| 150+ | $ 0.0548$ 0.0521 | $ 7.82 |
| 500+ | $ 0.0485$ 0.0461 | $ 23.05 |
| 2,500+ | $ 0.0435$ 0.0414 | $ 103.50 |
| 5,000+ | $ 0.041$ 0.0390 | $ 195.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | SOT-353 | |
| Input type | - | |
| Current - Output High(IOH) | 32mA | |
| Series | 74LVC | |
| Voltage - Supply | 1.65V~5.5V | |
| Output Type | Tri-State |
| Type | Description | |
|---|---|---|
| Current - Output Low(IOL) | 32mA | |
| Number of Bits per Element | - | |
| Channel Type | Unidirectional | |
| Features | Output enable;Power-off isolation | |
| Number of Elements | 1 | |
| Quiescent Current | 10uA | |
| Propagation Delay | 3ns@5V,50pF |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
The TP74LVC1G125 is a single bus buffer/line driver with 3-state output. When the output enable ( OE ) is high the output will be disabled. In contrast, when the OE (overline) is low, true data will pass from A input to the Y output. This device has power-down protective circuit to prevent the device from destruction when it is powered down.
Features
AI Translation
- Operate from 1.65V to 5.5V
- Inputs Accept Voltages to 5.5V
- High Noise Immunity
- Low Power Dissipation
- ESD Protection Exceeds JESD 22
- 2000-V Human-Body Model (A114-A)
- 200-V Machine Model (A115-A)
- 1000-V Charged-Device Model (C101)
Applications
AI Translation
- AV Receiver
- Audio Dock:Portable
- Blu-ray Player and Home Theater
- Embedded PC
- Personal Digital Assistant(PDA)
- Power:Telecom/Server AC/DC Supply:Single
- Controller:Analog and Digital
- Solid State Drive(SSD):Client and Enterprise
- Wireless Headset,Keyboard,and Mouse
C42394078 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



