LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
TECH PUBLIC TPM6003P3 product image
  • TPM6003P3 thumbnail 1
  • TPM6003P3 thumbnail 2
  • TPM6003P3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC TPM6003P3

Manufacturer
TECH PUBLICAsian Brands
MPN
TPM6003P3
LCSC Part #
C42394020
Packaging
DFN1006-3
Customer #
Key Attributes
500mW 60V 500mA 1.5V 2.4Ω@10V 1 P-Channel P-Channel DFN1006-3 Single FETs, MOSFETs
Datasheetpdf iconTECH PUBLIC TPM6003P3
Alternative Parts2
In-Stock: 190
190 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.073$ 0.0694$ 0.35
50+$ 0.072$ 0.0684$ 3.42
150+$ 0.0713$ 0.0678$ 10.17
500+$ 0.0706$ 0.0671$ 33.55
Standard Packaging8000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingDFN1006-3
Output Capacitance(Coss)15pF
Pd - Power Dissipation500mW
ConfigurationStandalone
Drain to Source Voltage60V
Operating Temperature-55℃~+150℃
Current - Continuous Drain(Id)500mA
Gate Threshold Voltage (Vgs(th))1.5V
RDS(on)2.4Ω@10V
Reverse Transfer Capacitance (Crss@Vds)2.2pF
Number1 P-Channel
Input Capacitance(Ciss)51pF
Gate Charge(Qg)11nC
Vgs±20V
TypeP-Channel

Features

AI Translation
  • Drain-Source Voltage (VDS): -60V
  • Drain Current (IDS) (@VGS = -10V): -0.5A
  • On-Resistance (RDS(ON)) (@VGS = -10V): <4Ω

Applications

AI Translation
  • Reverse battery protection
  • Load switch
  • Power management
  • PWM applications

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
DMP56D0UFB-TPTECH PUBLICDFN1006-3180$ 0.0344
BSS84AKM-TPTECH PUBLICDFN1006-37,460$ 0.0389