LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RS73F2BTTD1804F product image
Images for reference only

KOA RS73F2BTTD1804F

Manufacturer
MPN
RS73F2BTTD1804F
LCSC Part #
C4239401
Packaging
1206
Customer #
Key Attributes
RES 1.8MΩ ±1% 333mW 1206
Datasheetpdf iconKOA RS73F2BTTD1804F
RoHS Compliance2 documents available
Alternative Parts15
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1094$ 0.11
200+$ 0.0424$ 8.48
500+$ 0.0409$ 20.45
1,000+$ 0.0402$ 40.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)333mW
Resistance1.8MΩ
TypeThick Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Features

AI Translation
  • Metal glaze thick film resistor for SMT
  • High-precision resistor with temperature coefficient ±25×10⁻⁶/K and tolerance ±0.1%
  • High reliability with ΔR of ±0.2% and ±0.5% in reliability testing
  • Compatible with wave soldering and reflow soldering
  • Lead-free termination compliant with EU RoHS. EU RoHS directive does not apply to lead glass contained in electrodes, resistive elements, and glass
  • AEC-Q200 qualified

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RS73F2BRTTD1804FKOA12060$ 0.3799
RS73F2BTTD1804DKOA12060$ 0.1094
RS73F2BRTTD1804DKOA12060$ 0.3799
RS73G2BTTD1804FKOA12060$ 0.1094
HV73V2BTTD1804FKOA12060$ 0.1161
RS73G2BRTTD1804FKOA12060$ 0.3799
ESR18EZPF1804ROHM12060$ 0.0134
HP06W2F1804T5EUNI-ROYAL12060$ 0.0169
PS06W2F1804T5EUNI-ROYAL12060$ 0.0244
ERJ-PM8F1804VPANASONIC12060$ 0.1079
ES06WKF1804T5EUNI-ROYAL12060$ 0.0547
RS73F2BRTTD1804CKOA12060$ 0.562
RS73F2BTTD1804CKOA12060$ 0.374
RS73F2BRTTD1804BKOA12060$ 0.562
RS73F2BTTD1804BKOA12060$ 0.374