XFCN PZ254R-12-10P-YL
| Manufacturer | XFCNAsian Brands |
| MPN | PZ254R-12-10P-YL |
| LCSC Part # | C42393384 |
| Packaging | Through Hole,Right Angle,P=2.54mm |
| Customer # | |
| Key Attributes | 2.54mm Pin Header Connectors |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 5mm | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Color | Yellow | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 5mm | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Color | Yellow | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
In-Stock: 490
490 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0702$ 0.0597 | $ 0.60 |
| 100+ | $ 0.0555$ 0.0472 | $ 4.72 |
| 300+ | $ 0.0481$ 0.0409 | $ 12.27 |
| 1,000+ | $ 0.0426$ 0.0363 | $ 36.30 |
| 5,000+ | $ 0.0382$ 0.0325 | $ 162.50 |
| 10,000+ | $ 0.036$ 0.0306 | $ 306.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 5mm | |
| Mounting Type | Right Angle | |
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Color | Yellow | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | XFCN | |
| Packaging | Through Hole,Right Angle,P=2.54mm | |
| Pitch | 2.54mm | |
| Circluar Pins/Square Pins | Pin Header | |
| Current Rating | 3A | |
| Insulation Height | 5mm | |
| Mounting Type | Right Angle |
| Type | Description | |
|---|---|---|
| Length of Mating Pin | 6mm | |
| Number of PINs | 10P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Material | Brass | |
| Color | Yellow | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x5P | |
| Number of Rows | 2 |
Report an ErrorShow similar products (0) >
C42393384 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



