hanxia HX SS-12D10L3
| Manufacturer | hanxiaAsian Brands |
| MPN | HX SS-12D10L3 |
| LCSC Part # | C42391665 |
| Packaging | SIP-3P,12.7x6.7mm |
| Customer # | |
| Key Attributes | SWITCH SLIDE SPDT TH |
| Datasheet | |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Packaging | SIP-3P,12.7x6.7mm | |
| Current Rating | 2A | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 6.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Width | 6.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Packaging | SIP-3P,12.7x6.7mm | |
| Current Rating | 2A | |
| Mounting Type | Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 6.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Width | 6.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
In-Stock: 4,010
4,010 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1686$ 0.1602 | $ 0.80 |
| 50+ | $ 0.1324$ 0.1258 | $ 6.29 |
| 150+ | $ 0.1169$ 0.1111 | $ 16.67 |
| 500+ | $ 0.0975$ 0.0927 | $ 46.35 |
| 2,500+ | $ 0.0889$ 0.0845 | $ 211.25 |
| 5,000+ | $ 0.0837$ 0.0796 | $ 398.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Packaging | SIP-3P,12.7x6.7mm | |
| Current Rating | 2A | |
| Mounting Type | Right Angle | |
| Circuit | SPDT | |
| Switch Height | 6.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Width | 6.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Category | Switches/Slide Switches | |
| Manufacturer | hanxia | |
| Packaging | SIP-3P,12.7x6.7mm | |
| Current Rating | 2A | |
| Mounting Type | Right Angle | |
| Circuit | SPDT |
| Type | Description | |
|---|---|---|
| Switch Height | 6.4mm | |
| Voltage Rating | 125V | |
| Length | 12.7mm | |
| Width | 6.7mm | |
| Actuator Color | Black | |
| Termination Style | PC Pin |
Report an ErrorShow similar products (0) >
C42391665 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HX SS-12D10L5 | hanxia | SIP-3P,12.7x6.7mm | 5,825 | $0.1660 $0.1747 | ||
| HX SS-12D10L4 | hanxia | SIP-3P,12.7x6.7mm | 610 | $0.1494 $0.1659 |



