TOGIALED TJ-IEL533FOI4FLC94FR-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-IEL533FOI4FLC94FR-A5 |
| LCSC Part # | C42390023 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.2V Through Hole Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+80℃ | |
| Width | - | |
| Slot Width | - | |
| Height | - | |
| Slit Width | - | |
| Length | - | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+80℃ | |
| Width | - | |
| Slot Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | - | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
In-Stock: 260
260 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3485 | $ 1.74 |
| 50+ | $ 0.2755 | $ 13.78 |
| 195+ | $ 0.2442 | $ 47.62 |
| 585+ | $ 0.2051 | $ 119.98 |
| 2,535+ | $ 0.1878 | $ 476.07 |
| 5,070+ | $ 0.1773 | $ 898.91 |
Standard Packaging195/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+80℃ | |
| Width | - | |
| Slot Width | - | |
| Height | - | |
| Slit Width | - | |
| Length | - | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+80℃ | |
| Width | - | |
| Slot Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | - | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



