TOGIALED TJ-IES645FOI4FLC94FR-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-IES645FOI4FLC94FR-A5 |
| LCSC Part # | C42389972 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 3mm 1.2V SMD Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+80℃ | |
| Width | 4mm | |
| Slot Width | 3mm | |
| Height | 5.4mm | |
| Slit Width | - | |
| Length | 6.2mm | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+80℃ | |
| Width | 4mm | |
| Slot Width | 3mm | |
| Height | 5.4mm |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | 6.2mm | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power consumption
- High efficiency
- Flexible mounting on PCB or panel
- IC compatible / low current requirement
In-Stock: 915
915 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3528 | $ 1.76 |
| 50+ | $ 0.2789 | $ 13.95 |
| 150+ | $ 0.2472 | $ 37.08 |
| 1,000+ | $ 0.2077 | $ 207.70 |
| 2,000+ | $ 0.1901 | $ 380.20 |
| 5,000+ | $ 0.1795 | $ 897.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+80℃ | |
| Width | 4mm | |
| Slot Width | 3mm | |
| Height | 5.4mm | |
| Slit Width | - | |
| Length | 6.2mm | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | SMD | |
| Operating Temperature | -25℃~+80℃ | |
| Width | 4mm | |
| Slot Width | 3mm | |
| Height | 5.4mm |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | 6.2mm | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low power consumption
- High efficiency
- Flexible mounting on PCB or panel
- IC compatible / low current requirement
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



