TOGIALED TJ-IEL13610FOI4FLC94FRA-A5
| Manufacturer | TOGIALEDAsian Brands |
| MPN | TJ-IEL13610FOI4FLC94FRA-A5 |
| LCSC Part # | C42389965 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 1.2V Through Hole Photointerrupters - Slot Type - Transistor Output RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+80℃ | |
| Width | - | |
| Slot Width | - | |
| Height | - | |
| Slit Width | - | |
| Length | - | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+80℃ | |
| Width | - | |
| Slot Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | - | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
13610 Through-Hole Infrared Photo Interrupter (Photoelectric Switch)
Features
AI Translation
- Low power consumption
- Small efficiency
- Versatile mounting on p.c board or panel
- I²C compatible/ low current requirement
In-Stock: 290
290 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.205 | $ 1.03 |
| 50+ | $ 0.162 | $ 8.10 |
| 300+ | $ 0.1436 | $ 43.08 |
| 600+ | $ 0.1207 | $ 72.42 |
| 2,400+ | $ 0.1105 | $ 265.20 |
| 5,100+ | $ 0.1043 | $ 531.93 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+80℃ | |
| Width | - | |
| Slot Width | - | |
| Height | - | |
| Slit Width | - | |
| Length | - | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photointerrupters - Slot Type - Transistor Output | |
| Manufacturer | TOGIALED | |
| Packaging | Through Hole | |
| Operating Temperature | -25℃~+80℃ | |
| Width | - | |
| Slot Width | - | |
| Height | - |
| Type | Description | |
|---|---|---|
| Slit Width | - | |
| Length | - | |
| Load Voltage | 400mV | |
| Voltage - Forward(Vf) | 1.2V | |
| Rise Time | 15us | |
| Output Current | 20mA | |
| Fall Time | 15us |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
13610 Through-Hole Infrared Photo Interrupter (Photoelectric Switch)
Features
AI Translation
- Low power consumption
- Small efficiency
- Versatile mounting on p.c board or panel
- I²C compatible/ low current requirement
C42389965 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

