LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YLPTEC UWE1215S-1WR3 product image
  • UWE1215S-1WR3 thumbnail 1
  • UWE1215S-1WR3 thumbnail 2
  • UWE1215S-1WR3 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YLPTEC UWE1215S-1WR3RoHS

Manufacturer
YLPTECAsian Brands
MPN
UWE1215S-1WR3
LCSC Part #
C42389604
Packaging
SIP,22x9.5mm
Customer #
Key Attributes
DC/DC modular power supply
Datasheetpdf iconYLPTEC UWE1215S-1WR3
Alternative Parts1
In-Stock: 22
22 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.2472$ 5.25
10+$ 4.5079$ 45.08
22+$ 4.0582$ 89.28
110+$ 3.6806$ 404.87
Standard Packaging22/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerYLPTEC
PackagingSIP,22x9.5mm
Output Voltage±15V
Ripple Noise60mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply4.5V~36V
Capacitive Load(Max)100uF
Number of Outputs1
Iout33mA
Height12mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)3kV
FeaturesUnder Voltage Protection;Short Circuit Protection;Over Current Protection;Overload protection
Output Power1W
Conversion Efficiency79%
Length22mm
Width9.5mm

Features

AI Translation
  • Package: SIP8
  • Input Voltage: 8:1
  • Operating Temperature: -40°C - +85°C
  • Isolation Voltage: 3000VDC
  • Full Load Efficiency: 79% (typical)
  • Input undervoltage protection, output short-circuit protection, and overcurrent protection

Applications

AI Translation
  • Power
  • Industrial Control

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
UWE1212S-1WR3YLPTECSIP,22x9.5mm9$ 5.2315