LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PJSEMI MPSA13 product image
  • MPSA13 thumbnail 1
  • MPSA13 thumbnail 2
  • MPSA13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

PJSEMI MPSA13RoHS

Manufacturer
PJSEMIAsian Brands
MPN
MPSA13
LCSC Part #
C42388540
Packaging
SOT-89
Customer #
Key Attributes
NPN Darlington Transistor
Datasheetpdf iconPJSEMI MPSA13
In-Stock: 810
810 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0487$ 0.49
100+$ 0.0385$ 3.85
300+$ 0.0334$ 10.02
1,000+$ 0.0296$ 29.60
5,000+$ 0.0265$ 132.50
10,000+$ 0.025$ 250.00
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerPJSEMI
PackagingSOT-89
Vbe Saturation(VBE(sat))2V
Current - Collector Cutoff100nA
Transition frequency(fT)125MHz
Collector - Emitter Voltage VCEO30V
Emitter-Base Voltage VEBO10V
Current - Collector(Ic)300mA
Pd - Power Dissipation500mW
typeNPN
Vce Saturation(VCE(sat))1.5V@100mA,0.1mA

Features

AI Translation
  • Ideal for Medium Power Amplification and Switching
  • High Current Gain