LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
HMTCONN B25420220-3PB0513-H85C32 product image
  • B25420220-3PB0513-H85C32 thumbnail 1
  • B25420220-3PB0513-H85C32 thumbnail 2
  • B25420220-3PB0513-H85C32 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN B25420220-3PB0513-H85C32RoHS

Manufacturer
HMTCONNAsian Brands
MPN
B25420220-3PB0513-H85C32
LCSC Part #
C42385693
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole -40℃~+105℃ 3A 3P 8.5mm 1x3P Top 2.54mm 1 Square Hole Through Hole,P=2.54mm Headers, Receptacles, Female Sockets RoHS
Datasheetpdf iconHMTCONN B25420220-3PB0513-H85C32
Custom CablesMOQ 1pc
In-Stock: 3,495
3,495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0972$ 0.0856$ 0.43
50+$ 0.0769$ 0.0677$ 3.39
150+$ 0.0667$ 0.0587$ 8.81
500+$ 0.059$ 0.0520$ 26.00
2,500+$ 0.0529$ 0.0466$ 116.50
5,000+$ 0.0499$ 0.0440$ 220.00
Standard Packaging500/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHMTCONN
PackagingThrough Hole,P=2.54mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Current Rating3A
Number of Positions3P
Insulation Height8.5mm
PIN Length3.2mm
Holes Structure1x3P
Holes DirectionTop
Pitch2.54mm
Number of Rows1
Contact PlatingGold
Circular Hole / Square HoleSquare Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.