LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
HMTCONN B20020230-14PB0513-H64C28 product image
  • B20020230-14PB0513-H64C28 thumbnail 1
  • B20020230-14PB0513-H64C28 thumbnail 2
  • B20020230-14PB0513-H64C28 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HMTCONN B20020230-14PB0513-H64C28

Manufacturer
HMTCONNAsian Brands
MPN
B20020230-14PB0513-H64C28
LCSC Part #
C42385685
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
CONN SOCKET 14POS 2mm DUAL ROW TH
Datasheetpdf iconHMTCONN B20020230-14PB0513-H64C28
Custom CablesMOQ 1pc
In-Stock: 40
40 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2244$ 0.1975$ 0.99
50+$ 0.1762$ 0.1551$ 7.76
300+$ 0.1556$ 0.1370$ 41.10
600+$ 0.1298$ 0.1143$ 68.58
2,400+$ 0.1183$ 0.1041$ 249.84
5,100+$ 0.1114$ 0.0981$ 500.31
Standard Packaging300/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerHMTCONN
PackagingThrough Hole,P=2mm
Mounting TypeThrough Hole
Operating Temperature-40℃~+105℃
Number of Pins14P
Current Rating1.5A
Insulation Height6.35mm
PIN Length2.8mm
Holes Structure2x7P
Pitch2mm
Holes DirectionTop
Number of Rows2
Contact PlatingGold
Circular Hole / Square HoleSquare Hole
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.