JILN 333016RG1CBST01
| Manufacturer | JILNAsian Brands |
| MPN | 333016RG1CBST01 |
| LCSC Part # | C42385282 |
| Packaging | Through Hole,Right Angle,P=1.27mm |
| Customer # | |
| Key Attributes | 2x8P 2 8 1.27mm IDC Header 1A Right Angle Through Hole,Right Angle,P=1.27mm Free Hanging, Panel Mount |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JILN | |
| Packaging | Through Hole,Right Angle,P=1.27mm | |
| Number of Positions or Pins | 2x8P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 8 | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Connector Type | IDC Header | |
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JILN | |
| Packaging | Through Hole,Right Angle,P=1.27mm | |
| Number of Positions or Pins | 2x8P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 1.27mm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Number of PINs Per Row | 8 | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Connector Type | IDC Header | |
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
In-Stock: 240
240 In stock, ships now
Minimum: 6Multiple: 6Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 6+ | $ 0.3167 | $ 1.90 |
| 60+ | $ 0.2487 | $ 14.92 |
| 168+ | $ 0.2196 | $ 36.89 |
| 600+ | $ 0.1832 | $ 109.92 |
| 3,000+ | $ 0.167 | $ 501.00 |
| 6,000+ | $ 0.1573 | $ 943.80 |
Standard Packaging24/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JILN | |
| Packaging | Through Hole,Right Angle,P=1.27mm | |
| Number of Positions or Pins | 2x8P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 1.27mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs Per Row | 8 | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Connector Type | IDC Header | |
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | JILN | |
| Packaging | Through Hole,Right Angle,P=1.27mm | |
| Number of Positions or Pins | 2x8P | |
| Number of Rows | 2 | |
| colour | Black | |
| Row spacing | 1.27mm | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Number of PINs Per Row | 8 | |
| Pitch | 1.27mm | |
| Contact Plating | Gold | |
| Connector Type | IDC Header | |
| Current Rating | 1A | |
| Mounting Type | Right Angle | |
| Contact Material | Brass |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

