LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG2012V-1151-W-T5 product image
Images for reference only

SUSUMU RG2012V-1151-W-T5RoHS

Manufacturer
MPN
RG2012V-1151-W-T5
LCSC Part #
C4238399
Packaging
0805
Customer #
Key Attributes
RES 1.15kΩ ±0.05% 125mW 0805
Datasheetpdf iconSUSUMU RG2012V-1151-W-T5
Alternative Parts18
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9849$ 0.98
200+$ 0.3819$ 76.38
500+$ 0.3682$ 184.10
1,000+$ 0.3622$ 362.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0805
Power(Watts)125mW
Resistance1.15kΩ
TypeThin Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.05%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ATTD1151A05KOA08050$ 0.4662
RG2012V-1151-W-T1SUSUMU08050$ 1.1212
TNPU08051K15AZEN00VISHAY08050$ 1.3334
PLTT0805Z1151AGT5VISHAY08050$ 3.9076
RG2012V-1151-P-T1SUSUMU08050$ 1.197
RN73R2ATTD1151A25KOA08050$ 0.2239
RN73R2ATTD1151A10KOA08050$ 0.2935
RG2012P-1151-W-T5SUSUMU08050$ 0.1754
RG2012N-1151-W-T1SUSUMU08050$ 0.2902
RG2012N-1151-W-T5SUSUMU08050$ 0.3226
RT0805WRE071K15LYAGEO08050$ 0.1826
RT0805WRC071K15LYAGEO08050$ 0.3081
RT0805WRD071K15LYAGEO08050$ 0.2488
RT0805WRB071K15LYAGEO08050$ 0.7197
ERA-6VRW1151VPANASONIC08050$ 0.2902
PLTT0805Z1151QGT5VISHAY08050$ 5.6788
RN73H2ATTD1151A05KOA08050$ 0.5835
PLT0805Z1151LBTSVISHAY08050$ 6.7651