SUSUMU RG2012P-7873-B-T5
| Manufacturer | |
| MPN | RG2012P-7873-B-T5 |
| LCSC Part # | C4238384 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 787kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 787kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 787kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0648 | $ 0.06 |
| 200+ | $ 0.0251 | $ 5.02 |
| 500+ | $ 0.0242 | $ 12.10 |
| 1,000+ | $ 0.0238 | $ 23.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 787kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 787kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| TNPW0805787KBEEN | VISHAY | 0805 | 486 | $ 1.2046 | ||
| RT0805BRD07787KL | YAGEO | 0805 | 40 | $ 0.0549 | ||
| RN73R2ATTD7873B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| ERA-6AEB7873V | PANASONIC | 0805 | 0 | $ 0.0416 | ||
| RNCF0805BTE787K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RNCF0805BKE787K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0957 | ||
| AT0805BRD07787KL | YAGEO | 0805 | 0 | $ 0.1524 | ||
| PTFR0805B787KP9 | RESI | 0805 | 0 | $ 0.1087 | ||
| TNPW0805787KBEEA | VISHAY | 0805 | 0 | $ 0.1555 | ||
| PHP00805E7873BBT1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| TNPW0805787KBECN | VISHAY | 0805 | 0 | $ 0.5182 | ||
| TNPW0805787KBETA | VISHAY | 0805 | 0 | $ 0.398 | ||
| RP73D2A787KBTDF | TE Connectivity | 0805 | 0 | $ 0.2334 | ||
| RP73D2A787KBTG | TE Connectivity | 0805 | 0 | $ 0.4884 | ||
| RT0805BRC07787KL | YAGEO | 0805 | 0 | $ 0.0864 | ||
| RT0805BRB07787KL | YAGEO | 0805 | 0 | $ 0.122 | ||
| TNPW0805787KBYCN | VISHAY | 0805 | 0 | $ 0.8273 | ||
| RN73R2ATTD7873B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RNCF0805BTC787K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0542 | ||
| TC0550B7873T5G | UNI-ROYAL | 0805 | 0 | $ 0.0108 |

