LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Silicontra MK8000TR7.9-GC product image
  • MK8000TR7.9-GC thumbnail 1
  • MK8000TR7.9-GC thumbnail 2
  • MK8000TR7.9-GC thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Silicontra MK8000TR7.9-GCRoHS

Manufacturer
SilicontraAsian Brands
MPN
MK8000TR7.9-GC
LCSC Part #
C42382001
Packaging
SMD,26.3x15.1mm
Customer #
Key Attributes
UWB wireless ranging module
Datasheetpdf iconSilicontra MK8000TR7.9-GC
In-Stock: 273
273 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 9.1195$ 9.12
10+$ 8.7995$ 88.00
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRF and Wireless/RF Receivers
ManufacturerSilicontra
PackagingSMD,26.3x15.1mm
Operating Temperature-40℃~+85℃
Features-
InterfaceUART
Sensitivity-0dBm
Voltage - Supply3.3V

Introduction

AI Translation

The MK8000 supports UWB Band 2, Band 5, and Band 9, complying with IEEE 802.15.4/15.4z standards, while offering high-precision positioning capability. Its dedicated AES engine and TRNG generator ensure secure ranging and data communication. This module is a half-duplex, low-power wireless data transmission module. RF design and internal development have been fully completed in advance, so users do not need to write complex configuration or transmission programs — simply interface via UART to achieve data transmission. The module also supports wide-voltage operation, enabling deployment across a wide range of applications.

Features

AI Translation
  • UWB Band 9, center frequency 7987.2MHz, bandwidth 499.2MHz
  • Software-configurable output power, max transmit power 0dBm
  • TTL-level UART interface, software-configurable baud rate
  • Standard supply voltage +3.3V, low-power mode supported
  • Industrial-grade design, rated for continuous operation from -40~85°C
  • Ultra-compact form factor, only 15.08×26.25mm
  • Castellated hole design for easy mass production

Applications

AI Translation
  • Industrial production management
  • Warehousing & logistics
  • Smart parking systems
  • Sports
  • Transportation positioning
  • Petrochemical & mining positioning