APV TNR252012S-1R0NTF
| Manufacturer | APVAsian Brands |
| MPN | TNR252012S-1R0NTF |
| LCSC Part # | C42380098 |
| Packaging | 1008 |
| Customer # | |
| Key Attributes | FIXED IND 1uH 2.1A SMD,2.5x2mm |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 1008 | |
| Current Rating | 2.1A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.9A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 1008 | |
| Current Rating | 2.1A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.9A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
In-Stock: 300
300 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0508$ 0.0483 | $ 0.48 |
| 100+ | $ 0.0405$ 0.0385 | $ 3.85 |
| 300+ | $ 0.0353$ 0.0336 | $ 10.08 |
| 2,000+ | $ 0.0303$ 0.0288 | $ 57.60 |
| 4,000+ | $ 0.0272$ 0.0259 | $ 103.60 |
| 10,000+ | $ 0.0257$ 0.0245 | $ 245.00 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 1008 | |
| Current Rating | 2.1A | |
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.9A | |
| Type | Magnetic Shielded Inductor |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | APV | |
| Packaging | 1008 | |
| Current Rating | 2.1A |
| Type | Description | |
|---|---|---|
| Inductance | 1uH | |
| Tolerance | ±30% | |
| Current - Saturation(Isat) | 2.9A | |
| Type | Magnetic Shielded Inductor |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



