TECH PUBLIC NX3DV42GU-TP
| Manufacturer | TECH PUBLICAsian Brands |
| MPN | NX3DV42GU-TP |
| LCSC Part # | C42379164 |
| Packaging | QFN-10(1.4x1.8) |
| Customer # | |
| Key Attributes | High Speed USB 2.0 DPDT Analog Switch |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-10(1.4x1.8) | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 1.5Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-10(1.4x1.8) | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 1.5Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Introduction
The is a bidirectional low-power dual port, high-speed, USB 2.0 analog switch with integrated protection for USB Type-C systems. The device is configured as a dual 2:1 or 1:2 switch. It is optimized for use with the USB 2.0 DP/DM lines in a USB Type-C system. The device is capable of true isolation. Even when COM+/- overrides VCC, very little current will flow back to the supply. has low bit-to-bit skew and high channel-to-channel noise isolation, and is compatible with various standards, such as high-speed USB 2.0 (480Mbps). Each switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. Its bandwidth is wide enough to pass high-speed USB 2.0 differential signals (480 Mb/s) with good signal integrity.
Features
- Low On-resistance, R0n = 1.5Ω when VCC = 5V
- 1.8V Logic Compatible Control Pin
- High Off-isolation: -100dB @ 100KHz
- COM+/- Overrides VCC to Achieve True Isolation Even When Supply Is Dead
- Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
- High Bandwidth (-3dB @550MHz)
- Suitable For USB2.0 High-Speed Routing
- Low Quiescent Current (< 2uA)
- With Very Wide Supply Range (1.5V ~ 5.5V)
Applications
- Mobile Phones, Tablets and Notebooks
- Anywhere a USB Type-C or Micro-B Connector is Used
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2861$ 0.2718 | $ 1.36 |
| 50+ | $ 0.2233$ 0.2122 | $ 10.61 |
| 150+ | $ 0.1964$ 0.1866 | $ 27.99 |
| 500+ | $ 0.1628$ 0.1547 | $ 77.35 |
| 3,000+ | $ 0.1478$ 0.1405 | $ 421.50 |
| 6,000+ | $ 0.1388$ 0.1319 | $ 791.40 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-10(1.4x1.8) | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ | |
| Ron | 1.5Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | TECH PUBLIC | |
| Packaging | QFN-10(1.4x1.8) | |
| Features | Power-off isolation | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Ron | 1.5Ω | |
| Number of Channels | 2 | |
| Voltage - Supply | 1.5V~5.5V | |
| Con | 7pF |
Introduction
The is a bidirectional low-power dual port, high-speed, USB 2.0 analog switch with integrated protection for USB Type-C systems. The device is configured as a dual 2:1 or 1:2 switch. It is optimized for use with the USB 2.0 DP/DM lines in a USB Type-C system. The device is capable of true isolation. Even when COM+/- overrides VCC, very little current will flow back to the supply. has low bit-to-bit skew and high channel-to-channel noise isolation, and is compatible with various standards, such as high-speed USB 2.0 (480Mbps). Each switch is bidirectional and offers little or no attenuation of the high-speed signals at the outputs. Its bandwidth is wide enough to pass high-speed USB 2.0 differential signals (480 Mb/s) with good signal integrity.
Features
- Low On-resistance, R0n = 1.5Ω when VCC = 5V
- 1.8V Logic Compatible Control Pin
- High Off-isolation: -100dB @ 100KHz
- COM+/- Overrides VCC to Achieve True Isolation Even When Supply Is Dead
- Low Channel-to-Channel Crosstalk: -97dB @ 100KHz
- High Bandwidth (-3dB @550MHz)
- Suitable For USB2.0 High-Speed Routing
- Low Quiescent Current (< 2uA)
- With Very Wide Supply Range (1.5V ~ 5.5V)
Applications
- Mobile Phones, Tablets and Notebooks
- Anywhere a USB Type-C or Micro-B Connector is Used
C42379164 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



