SUNLIGHT SLD0888FR1C1BD-3.5D
| Manufacturer | SUNLIGHTAsian Brands |
| MPN | SLD0888FR1C1BD-3.5D |
| LCSC Part # | C42378520 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Common Cathode 8x8 Red Through Hole LED Dot Matrix and Cluster RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole | |
| Polarity | Common Cathode | |
| Number of Digits | 8x8 | |
| Illumination Color | Red |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Polarity | Common Cathode | |
| Number of Digits | 8x8 | |
| Illumination Color | Red |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Φ1.9mm 8×8 dot matrix
- Red emission, low power consumption, long lifespan
- Black face white dots, common cathode display
- RoHS compliant
Applications
AI Translation
- Home appliances
- Instruments
- Meters
In-Stock: 69
69 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9701 | $ 0.97 |
| 10+ | $ 0.7657 | $ 7.66 |
| 30+ | $ 0.6538 | $ 19.61 |
Standard Packaging130/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole | |
| Polarity | Common Cathode | |
| Number of Digits | 8x8 | |
| Illumination Color | Red |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Dot Matrix and Cluster | |
| Manufacturer | SUNLIGHT | |
| Packaging | Through Hole |
| Type | Description | |
|---|---|---|
| Polarity | Common Cathode | |
| Number of Digits | 8x8 | |
| Illumination Color | Red |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Φ1.9mm 8×8 dot matrix
- Red emission, low power consumption, long lifespan
- Black face white dots, common cathode display
- RoHS compliant
Applications
AI Translation
- Home appliances
- Instruments
- Meters
C42378520 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531200000 |
| USHTS | 8531200040 |
| TARIC | 8531202010 |
| CAHTS | 8531200010 |
| BRHTS | 85312000 |
| INHTS | 85312000 |
| MXHTS | 8531.20.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8531200000 |
| USHTS | 8531200040 |
| TARIC | 8531202010 |
| Type | Details |
|---|---|
| CAHTS | 8531200010 |
| BRHTS | 85312000 |
| INHTS | 85312000 |
| MXHTS | 8531.20.01 |



