LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
SOFNG 10XS-6P product image
  • 10XS-6P thumbnail 1
  • 10XS-6P thumbnail 2
  • 10XS-6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SOFNG 10XS-6P

Manufacturer
SOFNGAsian Brands
MPN
10XS-6P
LCSC Part #
C42378243
Packaging
SMD,P=1mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN FFC FPC 6POS 1mm BOTTOM CNT SMD R/A
Datasheetpdf iconSOFNG 10XS-6P
Custom CablesMOQ 1pc
In-Stock: 101
101 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.1484$ 0.1306$ 0.13
10+$ 0.1166$ 0.1027$ 1.03
30+$ 0.1029$ 0.0906$ 2.72
100+$ 0.0859$ 0.0756$ 7.56
500+$ 0.0783$ 0.0689$ 34.45
1,000+$ 0.0737$ 0.0649$ 64.90
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/FFC, FPC (Flat Flexible) Connectors/FFC, FPC (Flat Flexible) Connector Assemblies
ManufacturerSOFNG
PackagingSMD,P=1mm,Surface Mount,Right Angle
Operating Temperature-20℃~+85℃
Locking FeatureHinged Lid
Number of Contacts6P
Pitch1mm
Current Rating500mA
Voltage Rating (Max)50V
Contact TypeBottom Contact
Mounting TypeSurface Mount, Right Angle
FFC, FCB Thickness0.3mm
Contact MaterialPhosphor bronze

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.