KYET MPB104J2J1501
| Manufacturer | KYETAsian Brands |
| MPN | MPB104J2J1501 |
| LCSC Part # | C42376949 |
| Packaging | Through Hole,P=15mm |
| Customer # | |
| Key Attributes | 100nF 630V ±5% Through Hole,P=15mm Film Capacitors RoHS |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF | |
| Voltage Rating | 630V | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=15mm |
| Type | Description | |
|---|---|---|
| Capacitance | 100nF | |
| Voltage Rating | 630V | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
In-Stock: 490
490 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0625 | $ 0.63 |
| 100+ | $ 0.05 | $ 5.00 |
| 500+ | $ 0.0437 | $ 21.85 |
| 1,000+ | $ 0.039 | $ 39.00 |
| 5,000+ | $ 0.0353 | $ 176.50 |
| 10,000+ | $ 0.0334 | $ 334.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=15mm | |
| Capacitance | 100nF | |
| Voltage Rating | 630V | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=15mm |
| Type | Description | |
|---|---|---|
| Capacitance | 100nF | |
| Voltage Rating | 630V | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
C42376949 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| KP104J2J1501 | KYET | Through Hole,P=15mm | 44,290 | $ 0.0742 | ||
| MMKP104J2J1501 | KYET | Through Hole,P=15mm | 2,990 | $ 0.2334 | ||
| PC104J2J1503 | KYET | Through Hole,P=15mm | 510 | $ 0.095 | ||
| MMKP104J2J1503 | KYET | Through Hole,P=15mm | 130 | $ 0.2065 | ||
| MMKP104J3A1501 | KYET | Through Hole,P=15mm | 3,155 | $ 0.2511 | ||
| MMKP104J3A1502 | KYET | Through Hole,P=15mm | 90 | $ 0.3259 | ||
| KP104K3A1501 | KYET | Through Hole,P=15mm | 20,230 | $ 0.1321 | ||
| KP104J2J1006 | KYET | Through Hole,P=10mm | 146,920 | $ 0.0441 | ||
| KP104J2J0702 | KYET | Through Hole,P=7.5mm | 11,690 | $ 0.0539 | ||
| MMKP104J2J2201 | KYET | Through Hole,P=22.5mm | 680 | $ 0.2674 |



