HCTL HC-RG44T-1010-D056-02
| Manufacturer | HCTLAsian Brands |
| MPN | HC-RG44T-1010-D056-02 |
| LCSC Part # | C42376602 |
| Packaging | Through Hole-4P,10.5x10mm |
| Customer # | |
| Key Attributes | Tin Plug-in type 60A Brass 4 M4 Through Hole-4P,10.5x10mm Screw Connectors RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | Through Hole-4P,10.5x10mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Current Rating | 60A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Screw Hole Size | M4 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | Through Hole-4P,10.5x10mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type |
| Type | Description | |
|---|---|---|
| Terminal Type | Top | |
| Current Rating | 60A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Screw Hole Size | M4 |
Report an ErrorShow similar products (0) >
In-Stock: 894
894 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4007 | $ 0.40 |
| 10+ | $ 0.3147 | $ 3.15 |
| 30+ | $ 0.2774 | $ 8.32 |
| 100+ | $ 0.232 | $ 23.20 |
| 500+ | $ 0.2109 | $ 105.45 |
| 1,000+ | $ 0.1996 | $ 199.60 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | Through Hole-4P,10.5x10mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type | |
| Terminal Type | Top | |
| Current Rating | 60A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Screw Hole Size | M4 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminals/Screw Connectors | |
| Manufacturer | HCTL | |
| Packaging | Through Hole-4P,10.5x10mm | |
| Ontology Coating | Tin | |
| appearance and shape | Plug-in type |
| Type | Description | |
|---|---|---|
| Terminal Type | Top | |
| Current Rating | 60A | |
| Body Material | Brass | |
| Number of Leg | 4 | |
| Screw Hole Size | M4 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901900 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369090 |
| INHTS | 85369010 |
| MXHTS | 8536.90.19 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



