LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342K03B4B70RWS product image
Images for reference only

VISHAY M55342K03B4B70RWS

Manufacturer
MPN
M55342K03B4B70RWS
LCSC Part #
C4237489
Packaging
1005
Customer #
Key Attributes
RES 4.7kΩ ±0.1% 200mW 1005
Datasheetpdf iconVISHAY M55342K03B4B70RWS
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 14.712$ 14.71
200+$ 5.6939$ 1138.78
500+$ 5.4939$ 2746.95
1,000+$ 5.3939$ 5393.90
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1005
Power(Watts)200mW
Resistance4.7kΩ
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±0.1%