LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
20% OFF
ZGWD WB200E1W-060R-001 product image
  • WB200E1W-060R-001 thumbnail 1
  • WB200E1W-060R-001 thumbnail 2
  • WB200E1W-060R-001 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ZGWD WB200E1W-060R-001

Manufacturer
ZGWDAsian Brands
MPN
WB200E1W-060R-001
LCSC Part #
C42374833
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
CONN HEADER SMD R/A 6POS 2mm
Datasheetpdf iconZGWD WB200E1W-060R-001
Custom CablesMOQ 1pc
In-Stock: 240
240 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2078$ 0.1663$ 0.83
50+$ 0.1632$ 0.1306$ 6.53
300+$ 0.1441$ 0.1153$ 34.59
600+$ 0.1202$ 0.0962$ 57.72
2,400+$ 0.1096$ 0.0877$ 210.48
5,100+$ 0.1032$ 0.0826$ 421.26
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerZGWD
PackagingSMD,P=2mm,Surface Mount,Right Angle
Reference SeriesPHB
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row3
Number of Rows2
Pitch2mm
Current Rating3A
Mounting TypeSurface Mount, Right Angle
Operating Temperature-40℃~+105℃
Number of PINs6P
Contact PlatingTin
Plastic MaterialLCP
Pin Structure2x3P
Row Spacing2mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.