LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Macrosilicon MS1851 product image
  • MS1851 thumbnail 1
  • MS1851 thumbnail 2
  • MS1851 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Macrosilicon MS1851

Manufacturer
MacrosiliconAsian Brands
MPN
MS1851
LCSC Part #
C42374495
Packaging
LQFP-64(10x10)
Customer #
Key Attributes
MS1851 CVBS/S-Video to Analog RGB Converter
Datasheetpdf iconMacrosilicon MS1851
In-Stock: 130
130 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.0887$ 2.09
10+$ 1.9794$ 19.79
30+$ 1.9141$ 57.42
160+$ 1.8489$ 295.82
480+$ 1.8179$ 872.59
960+$ 1.8048$ 1732.61
Standard Packaging160/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Video Processing
ManufacturerMacrosilicon
PackagingLQFP-64(10x10)
Data Rate-
Voltage - Supply3V~3.6V
FeaturesVideo format detection
Operating Temperature0℃~+70℃
Type-
Control InterfaceI2C

Introduction

AI Translation

MS1851 can automatically detect standard analog baseband television signals compatible with worldwide NTSC and PAL standard and convert them into analog RGB signals. MS1851 consists of 3D video decode, gamma correction, POP, high performance OSD, channel scan and high speed analog switch. It also provides frame rate conversion and progressive scan conversion with de-interlace.

Features

AI Translation
  • Support CVBS/S-Video input
  • Support NTSC(J,M,443) and PAL(B,D,G,H,I,M,N,Nc,60)
  • Support VGA input for POP mode
  • Independent horizontal and vertical scaling
  • Flexible frame rate conversion
  • Support NTSC/PAL to 480P/576P conversion
  • Edge correction de-interlace
  • Global noise reduction
  • 3:2/2:2 pull-down detection
  • Black/White level expansion
  • Color transition improvement
  • Dynamic peaking
  • Brightness, Saturation, Contrast, HUE adjustment
  • Resolution up to 1920x1200@60Hz

Applications

AI Translation
  • PCTV-BOX
  • Security Monitoring