Chipanalog CA-IF1034S
| Manufacturer | ChipanalogAsian Brands |
| MPN | CA-IF1034S |
| LCSC Part # | C42370660 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | CAN bus transceiver powered by 3.3V |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 3V~3.6V | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Silent mode;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;Enable;ESD protection | |
| Supply Current | 55mA | |
| Quiescent Supply Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 3V~3.6V | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Silent mode;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;Enable;ESD protection | |
| Supply Current | 55mA | |
| Quiescent Supply Current | 15uA |
Introduction
The CA-IF103x is a family of CAN transceivers compliant with the ISO 11898-2 (2016) (Controller Area Network) physical layer standard, designed for direct connection with 3.3V controllers supporting the CAN protocol.
The CA-IF1030S and CA-IF1034S devices feature a listen-only mode, in which the transmitter is disabled while the receiver remains active. The CA-IF1033S/ZS devices offer a low-power standby mode with remote wake-up request capability. The CA-IF1033S/ZS and CA-IF1034S devices support a shutdown mode, in which the device Icc current drops below 1μA.
All devices in the family include multiple protection features, such as driver dominant time-out and bus fault protection, to enhance the reliability of both the device and the CAN network. The family provides 25 kV HBM ESD protection and 8 kV IEC61000-4-2 ESD contact discharge protection.
In addition, the CA-IF1033ZS adopts a compact SOT23-8 package (2.9mm×1.6mm) to minimize PCB space for peripheral circuitry.
Features
- 3.3V single-supply operation
- Vcc undervoltage protection
- Bus fault protection: ±18V
- Driver dominant timeout (TXD DTO)
- Fail-safe for open-circuit faults
- Glitch-free bus and RXD output during power-up and power-down for hot-plug applications
- Thermal shutdown protection (TSD)
- Receiver common-mode input voltage: ±12V
- CAN data rate up to 1Mbps
- Standby mode Icc current: less than 15μA
- Shutdown mode Icc current: less than 1μA
- Junction temperature range: -55°C to 150°C
- Operating range: -40°C to 125°C
- Available in SOIC8 and SOT23-8 packages (CA-IF1033ZS)
- Bus pin ESD protection exceeds ±25kV (HBM)
- Bus pin ESD protection exceeds ±8kV (IEC61000-4-2)
Applications
- Industrial automation, control, sensors, etc.
- Building automation
- Telecom and base station control
- HVAC systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6272 | $ 0.63 |
| 10+ | $ 0.5306 | $ 5.31 |
| 30+ | $ 0.4823 | $ 14.47 |
| 100+ | $ 0.4461 | $ 44.61 |
| 500+ | $ 0.4171 | $ 208.55 |
| 1,000+ | $ 0.4026 | $ 402.60 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 3V~3.6V | |
| number of channels | 1 | |
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Silent mode;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;Enable;ESD protection | |
| Supply Current | 55mA | |
| Quiescent Supply Current | 15uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | Chipanalog | |
| Packaging | SOIC-8 | |
| Type | CAN Transceiver | |
| Voltage - Supply | 3V~3.6V | |
| number of channels | 1 |
| Type | Description | |
|---|---|---|
| Data Rate | 1Mbps | |
| Operating Temperature | -40℃~+125℃ | |
| Features | Low-power mode;Wake-up function;Silent mode;Short-Circuit Protection;Thermal shutdown protection;Undervoltage Protection;Bus fault protection;TXD dominant timeout;Enable;ESD protection | |
| Supply Current | 55mA | |
| Quiescent Supply Current | 15uA |
Introduction
The CA-IF103x is a family of CAN transceivers compliant with the ISO 11898-2 (2016) (Controller Area Network) physical layer standard, designed for direct connection with 3.3V controllers supporting the CAN protocol.
The CA-IF1030S and CA-IF1034S devices feature a listen-only mode, in which the transmitter is disabled while the receiver remains active. The CA-IF1033S/ZS devices offer a low-power standby mode with remote wake-up request capability. The CA-IF1033S/ZS and CA-IF1034S devices support a shutdown mode, in which the device Icc current drops below 1μA.
All devices in the family include multiple protection features, such as driver dominant time-out and bus fault protection, to enhance the reliability of both the device and the CAN network. The family provides 25 kV HBM ESD protection and 8 kV IEC61000-4-2 ESD contact discharge protection.
In addition, the CA-IF1033ZS adopts a compact SOT23-8 package (2.9mm×1.6mm) to minimize PCB space for peripheral circuitry.
Features
- 3.3V single-supply operation
- Vcc undervoltage protection
- Bus fault protection: ±18V
- Driver dominant timeout (TXD DTO)
- Fail-safe for open-circuit faults
- Glitch-free bus and RXD output during power-up and power-down for hot-plug applications
- Thermal shutdown protection (TSD)
- Receiver common-mode input voltage: ±12V
- CAN data rate up to 1Mbps
- Standby mode Icc current: less than 15μA
- Shutdown mode Icc current: less than 1μA
- Junction temperature range: -55°C to 150°C
- Operating range: -40°C to 125°C
- Available in SOIC8 and SOT23-8 packages (CA-IF1033ZS)
- Bus pin ESD protection exceeds ±25kV (HBM)
- Bus pin ESD protection exceeds ±8kV (IEC61000-4-2)
Applications
- Industrial automation, control, sensors, etc.
- Building automation
- Telecom and base station control
- HVAC systems
C42370660 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



