KUU AP2310GN
| Manufacturer | KUUAsian Brands |
| MPN | AP2310GN |
| LCSC Part # | C42369122 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 3A SOT-23 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 100mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 100mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Dual N-channel enhancement-mode FET using trench MOSFET technology, housed in an ultra-compact DFN1412-6 (SOT1268) leadless SMD plastic package.
Features
AI Translation
- TrenchFET Power MOSFET
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter
In-Stock: 1,920
1,920 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0519 | $ 0.52 |
| 100+ | $ 0.041 | $ 4.10 |
| 300+ | $ 0.0356 | $ 10.68 |
| 3,000+ | $ 0.0315 | $ 94.50 |
| 6,000+ | $ 0.0283 | $ 169.80 |
| 9,000+ | $ 0.0266 | $ 239.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 100mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | KUU | |
| Packaging | SOT-23 | |
| Configuration | - | |
| Drain to Source Voltage | 60V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 3A | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1.25W | |
| Reverse Transfer Capacitance (Crss@Vds) | 20pF | |
| RDS(on) | 100mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 247pF | |
| Gate Charge(Qg) | 6nC@4.5V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Dual N-channel enhancement-mode FET using trench MOSFET technology, housed in an ultra-compact DFN1412-6 (SOT1268) leadless SMD plastic package.
Features
AI Translation
- TrenchFET Power MOSFET
Applications
AI Translation
- Load Switch for Portable Devices
- DC/DC Converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



