LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCF0603FT178K product image
Images for reference only

SEI(Stackpole Electronics Inc.) RMCF0603FT178KRoHS

Manufacturer
MPN
RMCF0603FT178K
LCSC Part #
C4236002
Packaging
0603
Customer #
Key Attributes
RES 178kΩ ±1% 100mW 0603
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RMCF0603FT178K
In-Stock: 4,700
4,700 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0025$ 0.25
1,000+$ 0.0024$ 2.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0603
Resistance178kΩ
Power(Watts)100mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%