Samsung Electro-Mechanics RC1005F5R49CS
| Manufacturer | |
| MPN | RC1005F5R49CS |
| LCSC Part # | C4235552 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 5.49Ω ±1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 5.49Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.49Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.006 | $ 0.01 |
| 200+ | $ 0.0023 | $ 0.46 |
| 1,000+ | $ 0.0022 | $ 2.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 5.49Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 5.49Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±300ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RCS1005F5R49CS | Samsung Electro-Mechanics | 0402 | 0 | $ 0.004 | ||
| CR205R49F | Meritek | 0402 | 0 | $ 0.0017 | ||
| RMCF0402FT5R49 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0025 | ||
| RMCS0402FT5R49 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0209 | ||
| CRCW04025R49FNED | VISHAY | 0402 | 0 | $ 0.0088 | ||
| CRCW04025R49FNTD | VISHAY | 0402 | 0 | $ 0.0196 | ||
| 0402WGF549KTCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| RC0402FR-075R49L | YAGEO | 0402 | 0 | $ 0.0021 | ||
| AA0402FR-075R49L | YAGEO | 0402 | 0 | $ 0.0052 | ||
| RK73H1ETTP5R49F | KOA | 0402 | 0 | $ 0.0023 | ||
| SG73P1ETTP5R49F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ETTP5R49F | KOA | 0402 | 0 | $ 0.0184 | ||
| RMCP0402FT5R49 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0397 | ||
| SG73P1EWTTP5R49F | KOA | 0402 | 0 | $ 0.0201 | ||
| CRCW04025R49FKTD | VISHAY | 0402 | 0 | $ 0.0196 | ||
| CRCW04025R49FKED | VISHAY | 0402 | 0 | $ 0.007 | ||
| RCS04025R49FKED | VISHAY | 0402 | 0 | $ 0.0166 | ||
| CRCW04025R49FKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| RC-02U5R49FT | FH | 0402 | 0 | $ 0.0029 | ||
| WR04X5R49FTL | Walsin | 0402 | 0 | $ 0.0008 |

