Meritek CR087680F
| Manufacturer | |
| MPN | CR087680F |
| LCSC Part # | C4235121 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 768Ω ±1% 0.25W 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 768Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 768Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0034 | $ 0.01 |
| 200+ | $ 0.0013 | $ 0.26 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 768Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Meritek | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 768Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC1206FR-07768RL | YAGEO | 1206 | 4,950 | $ 0.0085 | ||
| CR1206F768RP05Z | EVER OHMS | 1206 | 1,000 | $ 0.0055 | ||
| 1206W4F7680T5E | UNI-ROYAL | 1206 | 100 | $ 0.0068 | ||
| AC1206FR-07768RL | YAGEO | 1206 | 100 | $ 0.0065 | ||
| ERJ-8ENF7680V | PANASONIC | 1206 | 0 | $ 0.0045 | ||
| ERJ-U08F7680V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| ERJ-S08F7680V | PANASONIC | 1206 | 0 | $ 0.0765 | ||
| KTR18EZPF7680 | ROHM | 1206 | 0 | $ 0.0288 | ||
| RMCF1206FT768R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| CR1206-4W-7680FT | Venkel | 1206 | 0 | $ 0.0075 | ||
| CRCW1206768RFKEA | VISHAY | 1206 | 0 | $ 0.0066 | ||
| CRCW1206768RFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206768RFKEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| CRCW1206768RFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW1206768RFKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| RS-06K7680FT | FH | 1206 | 0 | $ 0.0032 | ||
| GR1206F768RT5G00 | GiantOhm | 1206 | 0 | $ 0.0031 | ||
| RTT067680FTP | RALEC | 1206 | 0 | $ 0.0093 | ||
| WR12X7680FTL | Walsin | 1206 | 0 | $ 0.0039 | ||
| RC1206FR-10768RL | YAGEO | 1206 | 0 | $ 0.0209 |

