LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342K07B196DRT5V product image
Images for reference only

VISHAY D55342K07B196DRT5V

Manufacturer
MPN
D55342K07B196DRT5V
LCSC Part #
C4235095
Packaging
-
Customer #
Key Attributes
RES 196Ω ±1% 250mW
Datasheetpdf iconVISHAY D55342K07B196DRT5V
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.1334$ 2.13
200+$ 0.8258$ 165.16
500+$ 0.797$ 398.50
1,000+$ 0.7834$ 783.40
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance196Ω
Tolerance±1%
Temperature Coefficient±100ppm/℃