LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP0603W1K80GEC product image
Images for reference only

VISHAY RCP0603W1K80GEC

Manufacturer
MPN
RCP0603W1K80GEC
LCSC Part #
C4234807
Packaging
0603
Customer #
Key Attributes
RES 1.8kΩ ±2% 1.5W 0603
Datasheetpdf iconVISHAY RCP0603W1K80GEC
RoHS Compliance1 documents available
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5394$ 1.54
200+$ 0.5955$ 119.10
500+$ 0.5758$ 287.90
1,000+$ 0.5652$ 565.20
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance1.8kΩ
Power(Watts)1.5W
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP0603B1K80GECVISHAY06030$ 1.5394
RCP0603W1K80GEAVISHAY06030$ 0.8061
RCP0603W1K80GS6VISHAY06030$ 4.4257
RCP0603B1K80GWBVISHAY06030$ 5.2454
RCP0603W1K80GS2VISHAY06030$ 1.5394
RCP0603B1K80GEBVISHAY06030$ 1.0682
RCP0603B1K80GS2VISHAY06030$ 1.5394
RCP0603W1K80GETVISHAY06030$ 5.2454
RCP0603B1K80GEAVISHAY06030$ 0.8061
RCP0603B1K80GS3VISHAY06030$ 1.0682
RCP0603B1K80GETVISHAY06030$ 5.2454
RCP0603W1K80GEBVISHAY06030$ 1.0682
RCP0603B1K80GTPVISHAY06030$ 0.8061
RCP0603B1K80GS6VISHAY06030$ 4.4257
RCP0603B1K80GEDVISHAY06030$ 4.4257
RCP0603W1K80GEDVISHAY06030$ 4.4257
RCP0603W1K80GS3VISHAY06030$ 1.0682
RCP0603W1K80GTPVISHAY06030$ 0.8063
RCP0603W1K80GWBVISHAY06030$ 5.2467