LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342E09B3E01RTI product image
Images for reference only

VISHAY M55342E09B3E01RTI

Manufacturer
MPN
M55342E09B3E01RTI
LCSC Part #
C4234756
Packaging
-
Customer #
Key Attributes
RES 3.01kΩ ±1% 1000mW
Datasheetpdf iconVISHAY M55342E09B3E01RTI
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.027$ 20.03
200+$ 7.7515$ 1550.30
500+$ 7.4787$ 3739.35
1,000+$ 7.3439$ 7343.90
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance3.01kΩ
Power(Watts)1W
Temperature Coefficient±25ppm/℃
Tolerance±1%