LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2ETTD5600F10 product image
Images for reference only

KOA RN73H2ETTD5600F10

Manufacturer
MPN
RN73H2ETTD5600F10
LCSC Part #
C4234636
Packaging
1210
Customer #
Key Attributes
RES 560Ω ±1% 0.25W 1210
Datasheetpdf iconKOA RN73H2ETTD5600F10
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.201$ 0.20
200+$ 0.0778$ 15.56
500+$ 0.0751$ 37.55
1,000+$ 0.0737$ 73.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1210
Power(Watts)250mW
Resistance560Ω
TypeMetal Film Resistor
Temperature Coefficient±10ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2ETTD5600D10KOA12100$ 0.2249
RN73H2ETTD5600F25KOA12100$ 0.201
RN73H2ETTD5600C10KOA12100$ 0.3714
RN73R2ETTD5600F10KOA12100$ 0.1363
RN73H2ETTD5600B10KOA12100$ 0.4365
RN73H2ETTD5600D50KOA12100$ 0.2051
RN73H2ETTD5600D100KOA12100$ 0.201
RN73H2ETTD5600D25KOA12100$ 0.2051
RN73R2ETTD5600D10KOA12100$ 0.1735
RN73H2ETTD5600C25KOA12100$ 0.2675