Venkel CR0603-10W-5112FT
| Manufacturer | |
| MPN | CR0603-10W-5112FT |
| LCSC Part # | C4233633 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 51.1kΩ ±1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Resistance | 51.1kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Resistance | 51.1kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0024 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
| 500+ | $ 0.0009 | $ 0.45 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Resistance | 51.1kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Venkel | |
| Packaging | 0603 | |
| Resistance | 51.1kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Features
AI Translation
- TCR as low as 100ppm
- Size range from 01005 to 2512
- Stable across temperature range
- Halogen-free
- Good power dissipation capability (conservatively rated power rating)
- 100% matte tin over nickel plating with wraparound termination, excellent solderability
- Select resistance values suitable for conductive epoxy applications (suitable for MRI applications)
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F5112TS | FOJAN | 0603 | 70,000 | $0.0025 $0.0026 | ||
| 0603WAF5112T5E | UNI-ROYAL | 0603 | 31,300 | $ 0.0026 | ||
| RC0603FR-0751K1L | YAGEO | 0603 | 11,400 | $ 0.0039 | ||
| RS-03K5112FT | FH | 0603 | 8,800 | $ 0.0027 | ||
| AC0603FR-0751K1L | YAGEO | 0603 | 5,000 | $ 0.0093 | ||
| CRCW060351K1FKEA | VISHAY | 0603 | 4,600 | $ 0.0049 | ||
| NQ03WAF5112T5E | UNI-ROYAL | 0603 | 100 | $ 0.0033 | ||
| CR0603-FX-5112ELF | BOURNS | 0603 | 0 | $ 0.0015 | ||
| RK73H1JTTD5112F | KOA | 0603 | 0 | $ 0.0037 | ||
| ERJ3EKF5112V | PANASONIC | 0603 | 0 | $ 0.0105 | ||
| ERJ-U03F5112V | PANASONIC | 0603 | 0 | $ 0.0211 | ||
| ERJ-S03F5112V | PANASONIC | 0603 | 0 | $ 0.027 | ||
| RCS1608F5112CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0148 | ||
| RMCF0603FT51K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| RMCS0603FT51K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0051 | ||
| CRCW060351K1FKEAC | VISHAY | 0603 | 0 | $ 0.0027 | ||
| CRCW060351K1FKTA | VISHAY | 0603 | 0 | $ 0.0104 | ||
| GR0603F51K1T5G00 | GiantOhm | 0603 | 0 | $ 0.0014 | ||
| RTT035112FTP | RALEC | 0603 | 0 | $ 0.0014 | ||
| WR06X5112FTL | Walsin | 0603 | 0 | $ 0.0029 |

