LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP0505B1K10GED product image
Images for reference only

VISHAY RCP0505B1K10GED

Manufacturer
MPN
RCP0505B1K10GED
LCSC Part #
C4233568
Packaging
0505
Customer #
Key Attributes
RES 1.1kΩ ±2% 1.4W 0505
Datasheetpdf iconVISHAY RCP0505B1K10GED
RoHS Compliance1 documents available
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4257$ 4.43
300+$ 1.7137$ 514.11
600+$ 1.6531$ 991.86
900+$ 1.6228$ 1460.52
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0505
Resistance1.1kΩ
Power(Watts)1.4W
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP0505W1K10GECVISHAY05050$ 1.7425
RCP0505W1K10GWBVISHAY05050$ 5.2454
RCP0505B1K10GEAVISHAY05050$ 0.9803
RCP0505W1K10GS6VISHAY05050$ 4.4257
RCP0505W1K10GETVISHAY05050$ 5.2454
RCP0505B1K10GS6VISHAY05050$ 4.4257
RCP0505W1K10GEDVISHAY05050$ 4.4257
RCP0505B1K10GS2VISHAY05050$ 1.7425
RCP0505B1K10GEBVISHAY05050$ 1.2197
RCP0505B1K10GETVISHAY05050$ 5.2454
RCP0505B1K10GS3VISHAY05050$ 1.2197
RCP0505B1K10GTPVISHAY05050$ 0.9803
RCP0505B1K10GWBVISHAY05050$ 5.2454
RCP0505W1K10GS3VISHAY05050$ 1.2197
RCP0505B1K10GECVISHAY05050$ 1.7425
RCP0505W1K10GEBVISHAY05050$ 1.2197
RCP0505W1K10GEAVISHAY05050$ 0.9806
RCP0505W1K10GS2VISHAY05050$ 1.7429
RCP0505W1K10GTPVISHAY05050$ 0.9806