LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73H2BTTD2080B50 product image
Images for reference only

KOA RN73H2BTTD2080B50

Manufacturer
MPN
RN73H2BTTD2080B50
LCSC Part #
C4232870
Packaging
1206
Customer #
Key Attributes
RES 208Ω ±0.1% 250mW 1206
Datasheetpdf iconKOA RN73H2BTTD2080B50
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1706$ 0.17
200+$ 0.0661$ 13.22
500+$ 0.0638$ 31.90
1,000+$ 0.0626$ 62.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)250mW
Resistance208Ω
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73H2BTTD2080B25KOA12060$ 0.1395
RN73H2BTTD2080B10KOA12060$ 0.3226
RN73H2BTTD2080B05KOA12060$ 0.5534
RN73H2BTTD2080A25KOA12060$ 0.2625
RN73R2BTTD2080B50KOA12060$ 0.1119
RN73H2BTTD2080A10KOA12060$ 0.4365
RN73H2BTTD2080A05KOA12060$ 0.5883
RN73R2BTTD2080B25KOA12060$ 0.0933
PTN1206E2080BST1VISHAY12060$ 0.697
RN73R2BTTD2080B10KOA12060$ 0.2684