LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW12061K98BETA product image
Images for reference only

VISHAY TNPW12061K98BETA

Manufacturer
MPN
TNPW12061K98BETA
LCSC Part #
C4232836
Packaging
1206
Customer #
Key Attributes
RES 1.98kΩ ±0.1% 250mW 1206
Datasheetpdf iconVISHAY TNPW12061K98BETA
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5773$ 0.58
200+$ 0.2243$ 44.86
500+$ 0.2167$ 108.35
1,000+$ 0.2122$ 212.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance1.98kΩ
Power(Watts)250mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
TNPW12061K98BETYVISHAY12060$ 1.4425
RN73R2BTTD1981B25KOA12060$ 0.0933
RNCF1206BTE1K98SEI(Stackpole Electronics Inc.)12060$ 0.0734
TNPW12061K98BEEAVISHAY12060$ 0.1796
TNPW12061K98BEENVISHAY12060$ 0.271
PTN1206E1981BST1VISHAY12060$ 0.697
RN73R2BTTD1981B10KOA12060$ 0.2566
RN73R2BTTD1981A25KOA12060$ 0.2107
RN73R2BTTD1981B05KOA12060$ 0.4429
D55342K07B1B98RWSVISHAY12060$ 12.6211
RN73R2BTTD1981B50KOA12060$ 0.1119
RN73H2BTTD1981B25KOA12060$ 0.1395
RN73R2BTTD1981A10KOA12060$ 0.3496