LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANASONIC ERA-2AED26R1X product image
Images for reference only

PANASONIC ERA-2AED26R1XRoHS

Manufacturer
MPN
ERA-2AED26R1X
LCSC Part #
C4232285
Packaging
0402
Customer #
Key Attributes
RES 26.1Ω ±0.5% 0.063W 0402
Datasheetpdf iconPANASONIC ERA-2AED26R1X
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0733$ 0.07
200+$ 0.0284$ 5.68
500+$ 0.0274$ 13.70
1,000+$ 0.0269$ 26.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerPANASONIC
Packaging0402
Power(Watts)63mW
Resistance26.1Ω
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Features

AI Translation
  • High reliability: stable performance in high-temperature and high-humidity environments (85°C, 65% RH rated load, operating temperature range: -55°C ~ +155°C)
  • High accuracy: low resistance tolerance and TCR
  • High performance: low current noise, excellent linearity
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
  • AEC-Q200 compliant (except ERA1A)
  • RoHS compliant

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RNCF0402DTE26R1SEI(Stackpole Electronics Inc.)04020$ 0.0137
RNCF0402DKE26R1SEI(Stackpole Electronics Inc.)04020$ 0.0255
RT0402DRD0726R1LYAGEO04020$ 0.0261
AT0402DRD0726R1LYAGEO04020$ 0.0354
RT0402CRD0726R1LYAGEO04020$ 0.0366
AT0402CRD0726R1LYAGEO04020$ 0.0801
RN73R1ETTP26R1D50KOA04020$ 0.0604
ERA-2AKD26R1XPANASONIC04020$ 0.0674
RG1005R-26R1-D-T10SUSUMU04020$ 0.0156
TNPW040226R1DHEDVISHAY04020$ 0.0505
RP73PF1E26R1BTDTE Connectivity04020$ 0.0669
RNCF0402DTC26R1SEI(Stackpole Electronics Inc.)04020$ 0.0152
RT0402DRE0726R1LYAGEO04020$ 0.0209
AT0402DRE0726R1LYAGEO04020$ 0.0365
RR0510R-26R1-DSUSUMU04020$ 0.0076
RNCF0402BTE26R1SEI(Stackpole Electronics Inc.)04020$ 0.0456
RNCF0402BKE26R1SEI(Stackpole Electronics Inc.)04020$ 0.0721
CPF0402B26R1E1TE Connectivity04020$ 0.115
RP73PF1E26R1BTDFTE Connectivity04020$ 0.0904
CPF0402B26R1ETE Connectivity04020$ 0.1229