LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP2512B180RGS2 product image
Images for reference only

VISHAY RCP2512B180RGS2

Manufacturer
MPN
RCP2512B180RGS2
LCSC Part #
C4232085
Packaging
2512
Customer #
Key Attributes
RES 180Ω ±2% 3.5W 2512
Datasheetpdf iconVISHAY RCP2512B180RGS2
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.9424$ 2.94
200+$ 1.1394$ 227.88
500+$ 1.0985$ 549.25
1,000+$ 1.0788$ 1078.80
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)3.5W
Resistance180Ω
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP2512W180RGTPVISHAY25120$ 1.3531
RCP2512B180RGETVISHAY25120$ 5.2454
RCP2512W180RGS2VISHAY25120$ 2.9424
RCP2512B180RGEDVISHAY25120$ 4.4257
RCP2512W180RGS6VISHAY25120$ 4.4257
RCP2512W180RGEBVISHAY25120$ 1.9334
RCP2512B180RGTPVISHAY25120$ 1.3531
RCP2512B180RGS3VISHAY25120$ 1.9334
RCP2512B180RGEAVISHAY25120$ 1.3531
RCP2512B180RGECVISHAY25120$ 2.9424
RCP2512W180RGWBVISHAY25120$ 5.2454
RCP2512B180RGWBVISHAY25120$ 5.2454
RCP2512W180RGEAVISHAY25120$ 1.3531
RCP2512B180RGS6VISHAY25120$ 4.4257
RCP2512W180RGECVISHAY25120$ 2.9424
RCP2512W180RGEDVISHAY25120$ 4.4257
RCP2512W180RGS3VISHAY25120$ 1.9338
RCP2512W180RGETVISHAY25120$ 5.2467
RCP2512B180RGEBVISHAY25120$ 1.9338